R5BBLKBLUEF1

Heilind Number:ESWR5BBLKBLUEF1
Manufacturer:E-Switch
Manufacturer Number:R5BBLKBLUEF1
ECAD Model:
3D Model

Description:

M050259

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKBLUEF1
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050259
SKU:ESWR5BBLKBLUEF1

Detailed Description

Introducing the R5BBLKBLUEF1 Rocker Switch, part of our reliable R5 series. Designed for seamless panel mounting with a convenient snap-in feature, this switch operates at a steady 20A and 125VAC, perfect for various applications. Its sleek concave actuator shape and DPST contact configuration ensure efficient performance with a simple On-Off switch operation. The quick connect termination type facilitates easy installation. Crafted for durability, this switch functions flawlessly in temperatures ranging from -20 to 55°C. With a panel cut-out diameter of 30mm x 22mm, it offers a perfect fit for your setup. Rest assured of its quality as it is RoHS compliant. Elevate your control system with the R5BBLKBLUEF1 Rocker Switch.