R5BBLKBLUIF1

Heilind Number:ESWR5BBLKBLUIF1
Manufacturer:E-Switch
Manufacturer Number:R5BBLKBLUIF1
ECAD Model:
3D Model

Description:

M050258

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKBLUIF1
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050258
SKU:ESWR5BBLKBLUIF1

Detailed Description

Introducing the R5BBLKBLUIF1, a sleek and reliable panel mount rocker switch designed for seamless operation in a variety of applications. With a robust amperage rating of 20A and RoHS compliance, this switch ensures both performance and environmental responsibility. Its DPST contact configuration guarantees efficient power control, while the convenient snap-in mount type simplifies installation. The concave actuator shape and smooth rocker operation offer ergonomic convenience, making it a user-friendly choice. Operating at a rated voltage of 125VAC and with a wide temperature range of -20 to 55°C, the R5BBLKBLUIF1 is built to withstand diverse conditions. Perfect for industrial, commercial, or DIY projects, this switch, part of the R5 series, combines durability with effortless functionality, making it a must-have component for any control panel.