R5BBLKCLRGF1

Heilind Number:ESWR5BBLKCLRGF1
Manufacturer:E-Switch
Manufacturer Number:R5BBLKCLRGF1
ECAD Model:
3D Model

Description:

M050226

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKCLRGF1
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050226
SKU:ESWR5BBLKCLRGF1

Detailed Description

Introducing the R5BBLKCLRGF1, a sleek and efficient rocker switch designed for seamless panel mounting. With its durable construction and RoHS compliance, this switch guarantees reliability while also being environmentally friendly. Rated for 20A at 125VAC, it ensures high performance in various applications. The concave actuator shape and snap-in mount type make operation and installation effortless. Featuring a DPST contact configuration and on-off switch operation, it offers precise control. The panel cut-out diameter of 30mm x 22mm allows for easy integration. Suitable for a wide temperature range from -20 to 55°C, this rocker switch is ideal for both indoor and outdoor use. Upgrade your electronics with the R5 series switch for dependable and smooth functionality.