R5BBLKGRNAF1

Heilind Number:ESWR5BBLKGRNAF1
Manufacturer:E-Switch
Manufacturer Number:R5BBLKGRNAF1
ECAD Model:
3D Model

Description:

M050255

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKGRNAF1
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050255
SKU:ESWR5BBLKGRNAF1

Detailed Description

Introducing the R5BBLKGRNAF1, a sleek and reliable panel mount rocker switch designed for seamless operation in a variety of applications. With a robust construction and RoHS compliance, this switch guarantees both durability and eco-friendliness. Boasting a 20A amperage rating and a DPST contact configuration, it ensures efficient power control. The concave actuator shape offers ergonomic usability, while the snap-in mount type simplifies installation. Rated for 125VAC, this switch is perfect for high-voltage systems. Its ON-OFF switch operation provides easy and intuitive functionality. Featuring quick-connect terminations and a panel cut-out diameter of 30mm x 22mm, it facilitates convenient wiring. Operating flawlessly in temperatures ranging from -20 to 55°C, the R5BBLKGRNAF1 is a dependable choice for demanding environments. Elevate your control panel with this high-quality rocker switch.