R5BBLKGRNAF2

Heilind Number:ESWR5BBLKGRNAF2
Manufacturer:E-Switch
Manufacturer Number:R5BBLKGRNAF2
ECAD Model:
3D Model

Description:

M050247

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKGRNAF2
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050247
SKU:ESWR5BBLKGRNAF2

Detailed Description

Introducing the R5BBLKGRNAF2, a sleek and reliable panel-mounted rocker switch designed for effortless operation in a variety of applications. With a DPST contact configuration, this switch ensures secure connectivity, while its 20A amperage and 125VAC rating make it suitable for a range of power needs. The concave actuator shape offers comfortable and intuitive usage, with an easy snap-in mount type for quick installation. Crafted for durability, this switch functions seamlessly in temperatures ranging from -20 to 55°C. Whether it's for industrial machinery or household appliances, the R5BBLKGRNAF2 guarantees smooth On-Off operation with uncompromising quality. Upgrade your control systems with this essential component, where reliability meets convenience.