R5BBLKGRNBF1

Heilind Number:ESWR5BBLKGRNBF1
Manufacturer:E-Switch
Manufacturer Number:R5BBLKGRNBF1
ECAD Model:
3D Model

Description:

M050235

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKGRNBF1
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M050235
SKU:ESWR5BBLKGRNBF1

Detailed Description

Introducing the R5BBLKGRNBF1, a high-performance rocker switch designed for seamless panel mounting in a variety of applications. This sleek and durable switch, part of the R5 series, boasts a robust construction that ensures reliable operation even in demanding environments. With a 20A amperage rating and ROHS compliance, it guarantees both power and eco-friendliness. The concave actuator shape and snap-in mount type make installation a breeze, while the DPST contact configuration ensures optimal connectivity. Operating at 125VAC and with a wide temperature range of -20 to 55°C, this switch is suitable for use in diverse settings. Its sleek black and green design adds a touch of style to any panel, making it a functional and aesthetic choice for your switching needs. Elevate your control system with the R5BBLKGRNBF1 and experience the perfect blend of performance and design.