R5BBLKGRNBF2

Heilind Number:ESWR5BBLKGRNBF2
Manufacturer:E-Switch
Manufacturer Number:R5BBLKGRNBF2
ECAD Model:
3D Model

Description:

M050236

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKGRNBF2
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050236
SKU:ESWR5BBLKGRNBF2

Detailed Description

Introducing the R5BBLKGRNBF2, a versatile and reliable panel mount rocker switch designed for seamless integration into your electronic systems. With a sleek and ergonomic Concave (Curved) actuator shape, this switch offers a comfortable and intuitive user experience. Operating at a rated voltage of 125 VAC and an amperage of 20 A, it ensures efficient power control. The DPST contact configuration guarantees robust performance, while the Quick Connect termination type simplifies installation. Engineered for durability, this switch is RoHS compliant and can withstand operating temperatures ranging from -20 to 55 °C. Whether you're designing industrial machinery or consumer electronics, the R5BBLKGRNBF2 is the perfect choice for reliable On-Off control.