R5BBLKGRNEF1

Heilind Number:ESWR5BBLKGRNEF1
Manufacturer:E-Switch
Manufacturer Number:R5BBLKGRNEF1
ECAD Model:
3D Model

Description:

ROCKER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKGRNEF1
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050203
SKU:ESWR5BBLKGRNEF1

Detailed Description

Introducing the R5BBLKGRNEF1, a sleek and efficient ROCKER switch designed for seamless panel mounting with its Snap-In feature. This switch, part of the R5 series, boasts a robust 20A amperage capacity, ensuring reliable performance in various applications. With RoHS compliance, it meets stringent environmental standards. The switch features a durable construction and a concave (curved) actuator shape for comfortable operation. Its DPST contact configuration guarantees safety and efficiency. Rated for 125VAC, it's suitable for a wide range of electronic devices. The quick-connect termination type simplifies installation. Operating smoothly in a temperature range of -20 to 55°C, this switch is a dependable choice for demanding environments. Upgrade your control systems with the R5BBLKGRNEF1 and experience reliable, high-performance switching.