R5BBLKGRNEF2

Heilind Number:ESWR5BBLKGRNEF2
Manufacturer:E-Switch
Manufacturer Number:R5BBLKGRNEF2
ECAD Model:
3D Model

Description:

M050227

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKGRNEF2
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050227
SKU:ESWR5BBLKGRNEF2

Detailed Description

Introducing the R5BBLKGRNEF2, a sleek and reliable rocker switch designed for seamless panel mounting. With a robust 20A amperage rating and RoHS compliance, this switch ensures both performance and environmental responsibility. Its DPST contact configuration guarantees efficient operation, while the concave actuator shape offers a comfortable and intuitive user experience. The snap-in mount type simplifies installation, making it ideal for various applications. Operating at 125VAC and with a wide temperature range of -20 to 55°C, this switch is built to withstand diverse conditions. Trust in the R5 series for quality and durability in every switch.