R5BBLKGRNEF3

Heilind Number:ESWR5BBLKGRNEF3
Manufacturer:E-Switch
Manufacturer Number:R5BBLKGRNEF3
ECAD Model:
3D Model

Description:

M050200

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKGRNEF3
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050200
SKU:ESWR5BBLKGRNEF3

Detailed Description

Introducing the R5BBLKGRNEF3 Rocker Switch, your reliable companion for seamless power control. With a sleek and ergonomic design, this panel-mounted switch features a Snap-In mechanism for easy installation. Operating at 20A and 125VAC, it ensures efficient power regulation in any setting. The concave actuator shape offers a comfortable grip, while the DPST contact configuration guarantees reliable performance. Perfect for various applications, from industrial machinery to home appliances, this switch is a must-have for every DIY enthusiast and professional electrician alike. Upgrade to the R5BBLKGRNEF3 and experience enhanced control at your fingertips.