R5BBLKGRNFF1

Heilind Number:ESWR5BBLKGRNFF1
Manufacturer:E-Switch
Manufacturer Number:R5BBLKGRNFF1
ECAD Model:
3D Model

Description:

M050216

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKGRNFF1
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M050216
SKU:ESWR5BBLKGRNFF1

Detailed Description

Introducing the R5BBLKGRNFF1 Rocker Switch, a versatile and reliable component designed for seamless panel mounting applications. With an amperage rating of 20 A and a rated voltage of 125 VAC, this switch is built to handle various power requirements with ease. Its durable construction and RoHS compliance ensure both performance and environmental responsibility. The DPST contact configuration guarantees efficient On-Off operation, while the concave actuator shape offers ergonomic control. Featuring a snap-in mount type and quick connect termination, installation is a breeze. Whether you're in need of a dependable switch for industrial machinery or electronic devices, the R5BBLKGRNFF1 is the perfect choice. Experience quality and convenience in one sleek package.