R5BBLKGRNFF3

Heilind Number:ESWR5BBLKGRNFF3
Manufacturer:E-Switch
Manufacturer Number:R5BBLKGRNFF3
ECAD Model:
3D Model

Description:

R5 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKGRNFF3
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050206
SKU:ESWR5BBLKGRNFF3

Detailed Description

Introducing the R5BBLKGRNFF3, a cutting-edge addition to our R5 SERIES of high-performance switches. This sleek and modern panel mount Snap-In switch boasts full RoHS compliance, ensuring not just functionality but also environmental responsibility. With a robust amperage rating of 20 A and a durable construction, it's designed to handle demanding applications with ease. The Rocker switch type, featuring a concave actuator shape, offers a comfortable and intuitive interface. Operating at a rated voltage of 125 VAC, it guarantees reliable performance. Its DPST contact configuration and quick connect termination type make installation a breeze. The panel cut-out diameter of 30 mm x 22 mm suits a variety of mounting setups. Whether in industrial machinery or consumer electronics, the R5BBLKGRNFF3 is the perfect choice for seamless On-Off control. With an operating temperature range from -20 to 55 °C, it's built to withstand harsh environments. Trust in this exceptional product for your switching needs.