R5BBLKGRNGF1

Heilind Number:ESWR5BBLKGRNGF1
Manufacturer:E-Switch
Manufacturer Number:R5BBLKGRNGF1
ECAD Model:
3D Model

Description:

M050219

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKGRNGF1
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050219
SKU:ESWR5BBLKGRNGF1

Detailed Description

Introducing the R5BBLKGRNGF1, a sleek and dependable panel mount rocker switch designed for seamless operation in various applications. Boasting a robust 20A amperage and ROHS compliance, this switch ensures both efficiency and environmental responsibility. Its DPST contact configuration guarantees reliable performance, while the quick connect termination type simplifies installation. The concave actuator shape with a curved design offers ergonomic usability, making switching operations a breeze. With a rated voltage of 125VAC and an operating temperature range of -20 to 55°C, this switch is suitable for a wide range of settings. Whether you're upgrading existing systems or integrating new ones, the R5BBLKGRNGF1 is the perfect choice for quality and durability.