R5BBLKGRNGF2

Heilind Number:ESWR5BBLKGRNGF2
Manufacturer:E-Switch
Manufacturer Number:R5BBLKGRNGF2
ECAD Model:
3D Model

Description:

DPST ILLUMINATED ROCKER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKGRNGF2
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050257
SKU:ESWR5BBLKGRNGF2

Detailed Description

Enhance control and visibility with our DPST Illuminated Rocker Switch, SKU R5BBLKGRNGF2. Designed for panel mount, snap-in installation, this rugged switch is a reliable choice for various applications. With a 20A amperage rating and RoHS compliance, it ensures both performance and environmental responsibility. The concave, curved actuator shape offers ergonomic operation, while the DPST contact configuration provides versatile switching capabilities. Operating at 125VAC, this switch is suitable for a wide range of electrical systems. Its quick connect termination type simplifies installation, and with a panel cut-out diameter of 30mm x 22mm, it fits seamlessly into your setup. From industrial machinery to consumer electronics, trust in the durability and functionality of this R5 series rocker switch. Operating smoothly in temperatures ranging from -20 to 55°C, it's a dependable choice for any environment. Explore our full line of rocker and paddle switches for all your control needs. (Word count: 140)