R5BBLKGRNGF3

Heilind Number:ESWR5BBLKGRNGF3
Manufacturer:E-Switch
Manufacturer Number:R5BBLKGRNGF3
ECAD Model:
3D Model

Description:

M050265

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKGRNGF3
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050265
SKU:ESWR5BBLKGRNGF3

Detailed Description

Introducing the R5BBLKGRNGF3, a premium panel mount rocker switch designed to elevate your control experience. With a sleek black and green finish, this switch not only offers a striking visual appeal but also ensures reliable performance. RoHS compliant for environmental responsibility, it boasts a 20A amperage rating, making it ideal for a wide range of applications. The DPST contact configuration guarantees efficient operation, while the quick connect termination type simplifies installation. Operating at 125VAC and featuring a durable construction, this switch is built to withstand the rigors of industrial use. Whether you're upgrading existing equipment or building new systems, the R5BBLKGRNGF3 is the perfect choice for seamless control. Elevate your control experience with this high-quality rocker switch.