R5BBLKGRNIF2

Heilind Number:ESWR5BBLKGRNIF2
Manufacturer:E-Switch
Manufacturer Number:R5BBLKGRNIF2
ECAD Model:
3D Model

Description:

M050209

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKGRNIF2
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M050209
SKU:ESWR5BBLKGRNIF2

Detailed Description

Introducing the R5BBLKGRNIF2, a sleek and reliable panel mount rocker switch designed for efficiency and convenience. With a sturdy Snap-In mount type, installation is a breeze, perfect for quick and secure setup in various applications. Boasting a robust 20A amperage and RoHS compliance, this switch ensures both high performance and environmental responsibility. Its DPST contact configuration and On-Off switch operation provide versatile control, while the concave actuator shape offers comfortable and precise handling. Rated for 125VAC, it's ideal for a wide range of voltage requirements. The rectangular panel cut-out diameter of 30mm x 22mm guarantees a seamless fit, and with an operating temperature range from -20 to 55°C, it's suitable for diverse environments. Trust in the R5 series for quality and functionality.