R5BBLKREDCF1

Heilind Number:ESWR5BBLKREDCF1
Manufacturer:E-Switch
Manufacturer Number:R5BBLKREDCF1
ECAD Model:
3D Model

Description:

M050234

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKREDCF1
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050234
SKU:ESWR5BBLKREDCF1

Detailed Description

Introducing the R5BBLKREDCF1, a high-performance rocker switch designed for precision control in a variety of applications. With a sleek black panel mount and snap-in design, installation is effortless. This RoHS-compliant switch features a durable construction, ensuring reliability in operation. The DPST contact configuration and 20A amperage rating make it ideal for demanding electrical systems. Its concave actuator shape and smooth on-off operation provide ergonomic usability. Rated for 125VAC, it guarantees efficient power management. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is perfect for both indoor and outdoor use. Trust the R5 series for quality and performance.