R5BBLKREDEF1

Heilind Number:ESWR5BBLKREDEF1
Manufacturer:E-Switch
Manufacturer Number:R5BBLKREDEF1
ECAD Model:
3D Model

Description:

ROCKER M050202

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKREDEF1
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050202
SKU:ESWR5BBLKREDEF1

Detailed Description

Introducing the ROCKER M050202, a sleek and durable panel-mount switch designed to elevate your control solutions with effortless style and reliable functionality. Featuring a curved concave actuator, this ROHS-compliant switch offers a comfortable grip for seamless operation. With a sturdy DPST contact configuration and a 20A amperage rating at 125VAC, it ensures robust performance in various applications. Its snap-in mount type and quick-connect termination make installation a breeze. The ROCKER M050202 is perfect for industries where reliability is paramount, with an operating temperature range of -20 to 55°C ensuring dependable operation even in challenging environments. Upgrade your control panels with the R5 series ROCKER M050202 for a premium switching experience.