R5BBLKREDEF2

Heilind Number:ESWR5BBLKREDEF2
Manufacturer:E-Switch
Manufacturer Number:R5BBLKREDEF2
ECAD Model:
3D Model

Description:

M050225

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKREDEF2
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050225
SKU:ESWR5BBLKREDEF2

Detailed Description

Introducing the R5BBLKREDEF2, a meticulously engineered Panel Mount Snap-In Rocker Switch designed for precision performance. With a sleek black finish and RoHS compliance, this switch not only enhances the aesthetics of any electrical panel but also upholds environmental standards. Boasting a durable construction and rated for 20A at 125VAC, it ensures reliable operation in various applications. The concave actuator shape and DPST contact configuration guarantee smooth and efficient On-Off switching. Featuring quick-connect termination, installation is a breeze. With an operating temperature range of -20 to 55 °C, this switch is suitable for both indoor and outdoor use. Elevate your control systems with the R5 series Rocker Switch – where quality meets functionality seamlessly.