R5BBLKREDFF2

Heilind Number:ESWR5BBLKREDFF2
Manufacturer:E-Switch
Manufacturer Number:R5BBLKREDFF2
ECAD Model:
3D Model

Description:

M050214

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKREDFF2
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050214
SKU:ESWR5BBLKREDFF2

Detailed Description

Introducing the R5BBLKREDFF2, a sleek and efficient rocker switch designed for seamless panel mounting. With a durable construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Boasting a 20A amperage and 125VAC rated voltage, it's perfect for various electronic applications. The concave actuator shape and DPST contact configuration ensure precise and reliable operation. Featuring a snap-in mount type and quick connect termination, installation is a breeze. Operating smoothly from -20 to 55 °C, this switch is a dependable choice for demanding environments. Upgrade your equipment with the R5 series rocker switch, where quality meets convenience.