R5BBLKREDFF3

Heilind Number:ESWR5BBLKREDFF3
Manufacturer:E-Switch
Manufacturer Number:R5BBLKREDFF3
ECAD Model:
3D Model

Description:

M050212

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKREDFF3
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:DPST
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M050212
SKU:ESWR5BBLKREDFF3

Detailed Description

Introducing the R5 Series Panel Mount Rocker Switch, a sleek and reliable solution for your electrical control needs. With a 20A amperage rating and a sturdy snap-in mount type, this switch is designed for durability and easy installation. The concave actuator shape and DPST contact configuration ensure smooth and efficient operation, while the quick connect termination type simplifies wiring. Rated for 125VAC, this switch is suitable for a variety of applications. Its rectangular panel cut-out of 30mm x 22mm makes it a perfect fit for standard installations. Operating smoothly in a temperature range of -20 to 55°C, this switch is built to perform even in challenging environments. Upgrade your control panel with the R5 Series Rocker Switch for reliable performance every time.