R5BBLKREDIF3

Heilind Number:ESWR5BBLKREDIF3
Manufacturer:E-Switch
Manufacturer Number:R5BBLKREDIF3
ECAD Model:
3D Model

Description:

M050228

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKREDIF3
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050228
SKU:ESWR5BBLKREDIF3

Detailed Description

Introducing the R5BBLKREDIF3 Rocker Switch, a sleek and efficient panel mount solution for your electrical control needs. With a durable construction and RoHS compliance, this switch is not only reliable but also environmentally friendly. Featuring a convenient snap-in design, installation is a breeze. The concave actuator shape and DPST contact configuration ensure smooth and dependable operation. Rated for 20A at 125VAC, it's perfect for a wide range of applications. Whether you're toggling power on or off, this switch offers precision and ease with its Rocker switch type. The panel cut-out diameter of 30mm x 22mm makes it suitable for various panel designs. Operating flawlessly in temperatures ranging from -20 to 55°C, it's truly a versatile choice. Upgrade your control setup with the R5BBLKREDIF3 Rocker Switch and experience superior performance in every flip.