R5BBLKYELFF2

Heilind Number:ESWR5BBLKYELFF2
Manufacturer:E-Switch
Manufacturer Number:R5BBLKYELFF2
ECAD Model:
3D Model

Description:

M050242

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5BBLKYELFF2
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050242
SKU:ESWR5BBLKYELFF2

Detailed Description

Introducing the M050242 Rocker Switch, a reliable and efficient component for your electronic control panel. With a sleek black and yellow design, this switch adds a pop of color while offering essential functionality. Featuring RoHS compliance, you can trust in its environmental responsibility. The DPST contact configuration and 20A amperage rating ensure robust performance. Its panel mount, snap-in installation method, and quick connect termination type make setup a breeze. The concave actuator shape and on-off switch operation provide tactile feedback and easy use. Operating at temperatures ranging from -20 to 55°C, this switch is suitable for a variety of environments. Perfect for industrial and commercial applications, the M050242 is a must-have in any control panel setup.