R5CBLKBLKEF0

Heilind Number:ESWR5CBLKBLKEF0
Manufacturer:E-Switch
Manufacturer Number:R5CBLKBLKEF0
ECAD Model:
3D Model

Description:

M050204

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5CBLKBLKEF0
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050204
SKU:ESWR5CBLKBLKEF0

Detailed Description

Introducing the R5 Series Rocker Switch, a versatile panel mount solution designed for seamless integration into your electronic systems. With a robust 20A amperage and reliable DPDT contact configuration, this switch ensures efficient power control. Its sleek concave actuator shape and rock-solid snap-in mount type offer both ergonomic comfort and secure installation. Operating at a rated voltage of 125 VAC and with a wide temperature range of -20 to 55°C, it guarantees performance in diverse environments. Perfect for applications where precision and durability are paramount, the R5 Rocker Switch is the trusted choice for professionals seeking top-tier electrical components. Upgrade your panel today with this essential component for seamless power management.