R5CBLKBLKIF0

Heilind Number:ESWR5CBLKBLKIF0
Manufacturer:E-Switch
Manufacturer Number:R5CBLKBLKIF0
ECAD Model:
3D Model

Description:

M050237

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5CBLKBLKIF0
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - On
Termination Type:Quick Connect
Contact Configuration:DPDT
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M050237
SKU:ESWR5CBLKBLKIF0

Detailed Description

Introducing the R5CBLKBLKIF0, a sleek and reliable panel mount snap-in rocker switch designed for seamless integration into a variety of electronic applications. With a robust amperage rating of 20A and RoHS compliance, this switch prioritizes both performance and environmental responsibility. Its DPDT contact configuration ensures versatility in circuit control, while the concave actuator shape offers ergonomic operation. The switch's On-On operation and quick connect termination make it ideal for applications requiring fast and efficient toggling. Operating smoothly at voltages up to 125 VAC and temperatures ranging from -20 to 55°C, the R5CBLKBLKIF0 guarantees reliable performance even in demanding environments. Upgrade your control systems with this high-quality rocker switch, part of the R5 series, where durability meets functionality.