R5CBLKORGEF0

Heilind Number:ESWR5CBLKORGEF0
Manufacturer:E-Switch
Manufacturer Number:R5CBLKORGEF0
ECAD Model:
3D Model

Description:

M050262

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5CBLKORGEF0
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050262
SKU:ESWR5CBLKORGEF0

Detailed Description

Introducing the R5 series Panel Mount Snap-In Rocker Switch, a reliable and versatile component suitable for various applications. Featuring a sturdy construction and a sleek Concave (Curved) actuator, this switch offers a seamless user experience. With a DPDT contact configuration and operating at 20A and 125VAC, it ensures efficient power management. The On - On switch operation allows for easy toggling between modes. Its quick connect termination type simplifies installation, while the rectangular panel cut-out of 30mm x 22mm ensures a perfect fit. Operating smoothly in a temperature range of -20 to 55°C, this switch is designed for durability. Ideal for use in industrial, automotive, or electronic settings, the R5 series guarantees high performance and longevity. Upgrade your control systems with this premium Rocker Switch.