R5CBLKREDEF0

Heilind Number:ESWR5CBLKREDEF0
Manufacturer:E-Switch
Manufacturer Number:R5CBLKREDEF0
ECAD Model:
3D Model

Description:

M050217

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5CBLKREDEF0
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050217
SKU:ESWR5CBLKREDEF0

Detailed Description

Introducing the R5CBLKREDEF0, a sleek and reliable rocker switch designed for seamless operation in various electronic applications. With a durable construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Featuring a DPDT contact configuration and a 20A amperage rating at 125VAC, it ensures efficient power control. The panel mount, Snap-In design with a rectangular panel cut-out makes installation a breeze. The concave actuator shape offers ergonomic usability, while the On-On switch operation provides versatility. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for diverse settings. Elevate your electronic systems with the R5 series Rocker Switch, where quality meets convenience.