R5DBLKBLKBF0

Heilind Number:ESWR5DBLKBLKBF0
Manufacturer:E-Switch
Manufacturer Number:R5DBLKBLKBF0
ECAD Model:
3D Model

Description:

M050263

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5DBLKBLKBF0
Series:R5
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off - On
Termination Type:Quick Connect
Contact Configuration:DPDT
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M050263
SKU:ESWR5DBLKBLKBF0

Detailed Description

Introducing our R5 Series Panel Mount Rocker Switch, a versatile and reliable component for various electronic applications. Designed for easy installation with a snap-in mount type, this switch features a sleek concave actuator shape that enhances tactile feedback. With a DPDT contact configuration and rated for 15A at 125VAC, it ensures efficient power management. The On-Off-On switch operation allows for flexible control, while the quick-connect termination type simplifies wiring. Built to withstand harsh environments, it operates flawlessly in temperatures ranging from -20 to 55°C. Trust in the durability and performance of our RoHS compliant R5 Rocker Switch for seamless operation in your projects.