R5DBLKBLKCF0

Heilind Number:ESWR5DBLKBLKCF0
Manufacturer:E-Switch
Manufacturer Number:R5DBLKBLKCF0
ECAD Model:
3D Model

Description:

M050211

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5DBLKBLKCF0
Series:R5
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050211
SKU:ESWR5DBLKBLKCF0

Detailed Description

Introducing the R5DBLKBLKCF0, a versatile and durable panel mount rocker switch designed for seamless integration into your electronic devices. With a sleek concave actuator shape and convenient snap-in mount type, this switch offers both ergonomic appeal and easy installation. Rated for 15A at 125VAC, it ensures reliable performance in various applications. The double-pole, double-throw contact configuration allows for versatile switching capabilities. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is built to withstand diverse environmental conditions. Whether you need to power on, off, or toggle between functions, the R5DBLKBLKCF0 delivers precise and efficient control. Trust in its RoHS compliance and high-quality construction for peace of mind. Elevate the functionality of your devices with this essential component.