R5DBLKBLKEF0

Heilind Number:ESWR5DBLKBLKEF0
Manufacturer:E-Switch
Manufacturer Number:R5DBLKBLKEF0
ECAD Model:
3D Model

Description:

M050205

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5DBLKBLKEF0
Series:R5
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050205
SKU:ESWR5DBLKBLKEF0

Detailed Description

Introducing the R5DBLKBLKEF0 Panel Mount Rocker Switch, an essential component for seamless power control in electronic devices. With a sleek black design and durable construction, this switch blends style with functionality. Featuring a DPDT contact configuration and a rated amperage of 15A at 125VAC, it ensures reliable performance in various applications. The concave actuator shape offers comfortable operation, while the Snap-In mount type facilitates easy installation on panels. Its versatile On-Off-On switch operation allows for flexible control. RoHS compliant and designed for an operating temperature range of -20 to 55°C, this switch prioritizes safety and efficiency. Ideal for industrial and commercial use, the R5DBLKBLKEF0 is a must-have in any electronic setup.