R5DBLKBLKHF0

Heilind Number:ESWR5DBLKBLKHF0
Manufacturer:E-Switch
Manufacturer Number:R5DBLKBLKHF0
ECAD Model:
3D Model

Description:

M050210

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5DBLKBLKHF0
Series:R5
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050210
SKU:ESWR5DBLKBLKHF0

Detailed Description

Introducing the R5DBLKBLKHF0, a sleek and reliable Rocker Switch designed for seamless panel mounting in various applications. With a robust 15A amperage and RoHS compliance, this switch ensures both performance and environmental responsibility. Featuring a DPDT contact configuration and a convenient Quick Connect termination type, installation is quick and hassle-free. Its unique Concave (Curved) actuator shape and On-Off-On switch operation provide tactile feedback and easy control. Operating at a rated voltage of 125VAC and with an operating temperature range of -20 to 55°C, it guarantees efficiency even in demanding conditions. The rectangular panel cut-out of 30mm x 22mm offers a precise fit. Trust in the R5 series for quality and durability in your switch needs.