R5GBLKBLKAF0

Heilind Number:ESWR5GBLKBLKAF0
Manufacturer:E-Switch
Manufacturer Number:R5GBLKBLKAF0
ECAD Model:
3D Model

Description:

M050251

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5GBLKBLKAF0
Series:R5
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:(On) - (Off) - (On)
Termination Type:Quick Connect
Contact Configuration:DPDT
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M050251
SKU:ESWR5GBLKBLKAF0

Detailed Description

Introducing the R5 Panel Mount Rocker Switch, a versatile and reliable component designed for seamless control in a variety of applications. Crafted with precision, this switch features a sleek concave actuator shape that enhances user comfort and control. Boasting a DPDT contact configuration, it ensures efficient power management with a rated voltage of 125 VAC and an amperage of 15 A. Its snap-in mount type facilitates easy installation on panels, while the (On) - (Off) - (On) switch operation offers flexibility in functionality. With quick connect termination and a durable construction suited for an operating temperature range of -20 to 55 °C, this switch is a dependable choice for demanding environments. Trust in the R5 for seamless performance and precise control in your electronic systems.