R5GBLKBLKEF0

Heilind Number:ESWR5GBLKBLKEF0
Manufacturer:E-Switch
Manufacturer Number:R5GBLKBLKEF0
ECAD Model:
3D Model

Description:

M050240

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5GBLKBLKEF0
Series:R5
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:(On) - (Off) - (On)
Termination Type:Quick Connect
Contact Configuration:DPDT
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M050240
SKU:ESWR5GBLKBLKEF0

Detailed Description

Introducing the R5GBLKBLKEF0 Panel Mount Rocker Switch, a sleek and powerful addition to your electronic setup. Designed for seamless operation, this switch features a DPDT contact configuration and a rated voltage of 125VAC, ensuring reliable performance in a variety of applications. Its snap-in mount type and quick connect termination make installation a breeze. With a 15A amperage capacity, it's perfect for handling moderate power loads. The switch's concave actuator shape and (On) - (Off) - (On) switch operation provide intuitive control. Crafted for durability, it boasts RoHS compliance and an operating temperature range of -20 to 55°C. Trust in the R5 series for quality and efficiency in your projects.