R5GBLKBLKHF0

Heilind Number:ESWR5GBLKBLKHF0
Manufacturer:E-Switch
Manufacturer Number:R5GBLKBLKHF0
ECAD Model:
3D Model

Description:

M050238

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5GBLKBLKHF0
Series:R5
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:(On) - (Off) - (On)
Termination Type:Quick Connect
Contact Configuration:DPDT
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M050238
SKU:ESWR5GBLKBLKHF0

Detailed Description

Introducing the R5GBLKBLKHF0, a sleek and reliable rocker switch designed for seamless panel mounting. Part of the R5 series, this switch boasts a 15A amperage rating, ensuring efficient power control. With RoHS compliance, it meets stringent environmental standards. The concave actuator shape and DPDT contact configuration offer precise operation. Featuring a unique (On) - (Off) - (On) switch operation, it's perfect for various applications. Quick Connect terminations simplify installation. Rated for 125VAC, it guarantees safe and durable performance. Operating within a temperature range of -20 to 55°C, it's suitable for diverse environments. The panel cut-out diameter of 30mm x 22mm accommodates standard installations. Trust the R5GBLKBLKHF0 for quality and convenience in your switch needs.