R6ABLKBLKEF

Heilind Number:ESWR6ABLKBLKEF
Manufacturer:E-Switch
Manufacturer Number:R6ABLKBLKEF
ECAD Model:
3D Model

Description:

M060301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R6ABLKBLKEF
Series:R6
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 6.65 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:M060301
SKU:ESWR6ABLKBLKEF

Detailed Description

Introducing the R6ABLKBLKEF Rocker Switch, a reliable and high-performance component designed for seamless panel mounting in electronic devices. Featuring a sleek black exterior and a durable construction, this switch ensures longevity and performance. With a rated voltage of 125 VAC and an amperage of 10 A, it guarantees efficient power control. The Rocker Switch operates in a simple On-Off mechanism, making it easy to use. Its SPST contact configuration and quick connect termination type enhance connectivity. The concave actuator shape offers comfortable operation, while its snap-in mount type facilitates easy installation. Engineered for versatility, this switch is ideal for various applications in the industrial and electronic sectors. Rest assured of its quality as it complies with RoHS standards. Upgrade your devices with the R6ABLKBLKEF Rocker Switch for seamless power management.