R6ABLKGRYEF

Heilind Number:ESWR6ABLKGRYEF
Manufacturer:E-Switch
Manufacturer Number:R6ABLKGRYEF
ECAD Model:
3D Model

Description:

M060313

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R6ABLKGRYEF
Series:R6
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 6.65 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:M060313
SKU:ESWR6ABLKGRYEF

Detailed Description

Introducing the M060313 Panel Mount Rocker Switch, part of the R6 series, designed for seamless integration into your electronic devices. With a sleek Concave (Curved) actuator shape and durable Snap-In mount type, this switch ensures smooth operation and secure placement. Rated for 10A at 125VAC, it offers reliable power control in various applications. The SPST contact configuration and On-Off switch operation provide straightforward functionality. Featuring Quick Connect termination and a panel cut-out diameter of 19.2mm x 6.65mm, installation is quick and easy. Operating in a wide temperature range from -20 to 65°C, this switch is built for performance even in challenging conditions. Upgrade your control systems with the M060313, the perfect combination of functionality and durability.