R6ABLKREDFF

Heilind Number:ESWR6ABLKREDFF
Manufacturer:E-Switch
Manufacturer Number:R6ABLKREDFF
ECAD Model:
3D Model

Description:

M060305

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R6ABLKREDFF
Series:R6
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 6.65 mm
Operating Temperature Range:-20 - 65 °C
Part Aliases:M060305
SKU:ESWR6ABLKREDFF

Detailed Description

Introducing the R6ABLKREDFF, a sleek and reliable Rocker Switch designed for seamless operation in various electronic applications. With a sturdy Panel Mount, Snap-In design, installation is a breeze. This switch, part of the R6 series, boasts RoHS compliance, ensuring environmental responsibility. Featuring a 10A amperage and 125VAC rated voltage, it guarantees efficient power control. The concave actuator shape and SPST contact configuration enhance user comfort and safety. Operating smoothly in a temperature range of -20 to 65°C, it's suitable for diverse environments. The striking black and red color scheme adds a touch of style to any panel. Trust the R6ABLKREDFF for high-performance switching needs.