R6AWHTREDAF

Heilind Number:ESWR6AWHTREDAF
Manufacturer:E-Switch
Manufacturer Number:R6AWHTREDAF
ECAD Model:
3D Model

Description:

M060317

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R6AWHTREDAF
Series:R6
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 6.65 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:M060317
SKU:ESWR6AWHTREDAF

Detailed Description

Introducing the R6AWHTREDAF, a sleek and reliable panel mount rocker switch designed for seamless operation in a variety of applications. With a durable construction and a 10A amperage rating, this switch ensures optimal performance, even in high-demand environments. The concave actuator shape and snap-in mounting feature make installation a breeze, while the SPST contact configuration guarantees efficient switching. Rated for 125VAC, this switch is perfect for controlling power with precision. Its rectangular panel cut-out diameter of 19.2mm x 6.65mm offers a perfect fit, while the quick connect termination type simplifies wiring. Operating flawlessly in temperatures ranging from -20 to 65°C, the R6AWHTREDAF is a dependable choice for any project requiring a rock-solid on-off switch. Elevate your control panel setup with this high-quality and versatile component.