R6BBLKBLKAF

Heilind Number:ESWR6BBLKBLKAF
Manufacturer:E-Switch
Manufacturer Number:R6BBLKBLKAF
ECAD Model:
3D Model

Description:

M060350

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R6BBLKBLKAF
Series:R6
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:(On) - (Off)
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 6.65 mm
Operating Temperature Range:-20 - 65 °C
Part Aliases:M060350
SKU:ESWR6BBLKBLKAF

Detailed Description

Introducing the R6BBLKBLKAF Rocker Switch, a sleek and reliable solution for your panel-mounting needs. With a durable build and a snap-in mount type, installation is a breeze. This switch, part of the R6 series, boasts a 10A amperage and a 125VAC rated voltage, making it suitable for a variety of applications. Its concave actuator shape and SPST contact configuration ensure smooth and precise operation. The sleek black design adds a touch of sophistication to any control panel. Whether you're powering on or off, this switch guarantees dependable performance. Quick Connect termination and a panel cut-out diameter of 19.2mm x 6.65mm further enhance its versatility. Operating seamlessly in temperatures ranging from -20 to 65°C, this rocker switch is a must-have component for your electronic setup. Elevate your control system with the R6BBLKBLKAF.