R6BBLKBLKFF

Heilind Number:ESWR6BBLKBLKFF
Manufacturer:E-Switch
Manufacturer Number:R6BBLKBLKFF
ECAD Model:
3D Model

Description:

M060355

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R6BBLKBLKFF
Series:R6
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:(On) - (Off)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 6.65 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:M060355
SKU:ESWR6BBLKBLKFF

Detailed Description

Introducing the R6BBLKBLKFF, a sleek and reliable panel mount rocker switch designed for seamless operation in various electronic applications. With a robust construction and RoHS compliance, this switch guarantees both durability and environmental responsibility. Boasting a 10A amperage and 125VAC rated voltage, it ensures efficient power control. The concave actuator shape and snap-in mount type offer ergonomic usability and easy installation. Featuring SPST contact configuration and quick connect termination, it facilitates secure electrical connections. Operating flawlessly in temperatures ranging from -20 to 65°C, it's suitable for diverse environments. The R6BBLKBLKFF is the perfect choice for those seeking high-quality, high-performance rocker switches.