R6BBLKREDAF

Heilind Number:ESWR6BBLKREDAF
Manufacturer:E-Switch
Manufacturer Number:R6BBLKREDAF
ECAD Model:
3D Model

Description:

M060352

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R6BBLKREDAF
Series:R6
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:(On) - (Off)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 6.65 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:M060352
SKU:ESWR6BBLKREDAF

Detailed Description

Introducing the R6BBLKREDAF, a sleek and reliable panel mount rocker switch designed for effortless operation in various applications. Crafted for durability and ease of use, this switch boasts a robust construction and RoHS compliance for environmentally-conscious users. With a 10A amperage and 125VAC rated voltage, it guarantees efficient performance. The concave actuator shape and snap-in mount type offer a seamless integration into panels, while the SPST contact configuration ensures reliable connectivity. Operating smoothly in temperatures ranging from -20 to 65°C, it's perfect for both indoor and outdoor use. The R6BBLKREDAF is the ideal choice for those seeking a high-quality rocker switch that combines functionality with durability.