R6BBLKREDFF

Heilind Number:ESWR6BBLKREDFF
Manufacturer:E-Switch
Manufacturer Number:R6BBLKREDFF
ECAD Model:
3D Model

Description:

M060354

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R6BBLKREDFF
Series:R6
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:(On) - (Off)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 6.65 mm
Operating Temperature Range:-20 - 65 °C
Rated Voltage:125 VAC
Part Aliases:M060354
SKU:ESWR6BBLKREDFF

Detailed Description

Introducing the R6BBLKREDFF, a high-performance rocker switch designed for seamless panel mounting, featuring a sleek black and red color scheme that adds a touch of style to any application. With a robust construction and RoHS compliance, this switch ensures both durability and environmental responsibility. The R6 series guarantees reliable operation, offering a 10A amperage rating and a 125VAC rated voltage for versatile use. Its snap-in mount type and quick connect termination make installation a breeze. The concave actuator shape and SPST contact configuration provide smooth and precise switching functionality. Ideal for a wide range of industries, from automotive to industrial automation, the R6BBLKREDFF is the perfect choice for your switching needs.