R711FXX-SXXXNXBNNX

Heilind Number:ESWR711FXX-SXXXNXBNNX
Manufacturer:E-Switch
Manufacturer Number:R711FXX-SXXXNXBNNX
ECAD Model:
3D Model

Description:

C700036

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R711FXX-SXXXNXBNNX
Series:R7
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP67
Switch Type:Rocker
Contact Configuration:SPST
Switch Operation:On - Off
Termination Type:Quick Connect
Panel Cut Out Diameter:Rectangular - 37 mm x 21.2 mm
Operating Temperature Range:0 - 55 °C
Rated Voltage:125 VAC
Part Aliases:C700036
SKU:ESWR711FXX-SXXXNXBNNX

Detailed Description

Introducing the R711FXX-SXXXNXBNNX, a high-performance rocker switch designed for durability and reliability. This panel-mount, snap-in switch is perfect for a variety of applications, boasting a 20A amperage and 125VAC rated voltage. The SPST contact configuration ensures efficient operation, while the quick connect termination type makes installation a breeze. With a sleek rectangular panel cut-out diameter of 37mm x 21.2mm, this switch offers a seamless fit for your electronic devices. Its IP67 rating guarantees protection against dust and water ingress, making it ideal for both indoor and outdoor use. Whether you're updating existing equipment or building new projects, the R711FXX-SXXXNXBNNX is the perfect choice for dependable performance.