R721FXX-SXXXNXBNNX

Heilind Number:ESWR721FXX-SXXXNXBNNX
Manufacturer:E-Switch
Manufacturer Number:R721FXX-SXXXNXBNNX
ECAD Model:
3D Model

Description:

C720001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R721FXX-SXXXNXBNNX
Series:R7
Amperage:20 A
Mount Type:Panel Mount, Snap-In
IP Rating:IP67
Switch Type:Rocker
Contact Configuration:DPST
Switch Operation:On - Off
Termination Type:Quick Connect
Panel Cut Out Diameter:Rectangular - 37 mm x 21.2 mm
Operating Temperature Range:0 - 55 °C
Rated Voltage:125 VAC
Part Aliases:C720001
SKU:ESWR721FXX-SXXXNXBNNX

Detailed Description

Introducing the C720001 Rocker Switch, a rugged and reliable solution for your panel-mounting needs. With a sleek Snap-In design and IP67 rating, this switch is perfect for use in a variety of environments. Featuring a DPST contact configuration and a 20 A amperage rating, it offers high performance and durability. The On-Off switch operation makes it easy to control power flow, while the quick connect termination type ensures simple installation. Designed for versatility, it has a rectangular panel cut-out diameter of 37 mm x 21.2 mm. Whether in industrial settings or consumer electronics, the C720001 is a dependable choice. Rest assured of its quality, as it is RoHS compliant. Upgrade your control systems with this essential component from our R7 series.