RA11131121

Heilind Number:ESWRA11131121
Manufacturer:E-Switch
Manufacturer Number:RA11131121
ECAD Model:
3D Model

Description:

38-RA11131121

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA11131121
Series:RA1
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:38-RA11131121
SKU:ESWRA11131121

Detailed Description

Introducing the RA11131121 Rocker Switch, a sleek and reliable panel-mounted component designed for seamless operation in various electronic applications. With a robust 10A amperage rating and RoHS compliance, this switch guarantees both performance and environmental responsibility. The snap-in mounting feature ensures easy installation, while the concave rocker actuator shape offers a comfortable and intuitive user experience. Operating at a rated voltage of 125VAC, this SPST contact configuration switch is ideal for controlling power flow with precision. Its durable construction and wide operating temperature range of -20 to 55 °C make it suitable for diverse indoor and outdoor settings. Upgrade your electronic system with the RA11131121 for efficient and dependable switching functionality.