RA111C1121

Heilind Number:ESWRA111C1121
Manufacturer:E-Switch
Manufacturer Number:RA111C1121
ECAD Model:
3D Model

Description:

38-RA111C1121

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA111C1121
Series:RA1
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:38-RA111C1121
SKU:ESWRA111C1121

Detailed Description

Introducing the RA111C1121, a high-performance rocker switch designed for seamless panel mounting. With a rugged construction and RoHS compliance, this switch ensures durability and environmental responsibility. Featuring a 16A amperage rating and a 125VAC voltage, it's perfect for a wide range of applications. The concave actuator shape and snap-in mount type provide easy operation and installation. Its SPST contact configuration guarantees reliable performance, while the off-on switch operation offers simple functionality. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is ideal for both indoor and outdoor use. Upgrade your control systems with the RA1 series Rocker Switch.