RA111C1123

Heilind Number:ESWRA111C1123
Manufacturer:E-Switch
Manufacturer Number:RA111C1123
ECAD Model:
3D Model

Description:

ESWRA111C1123

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA111C1123
Series:RA1
Amperage:16 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:38-RA111C1123
SKU:ESWRA111C1123

Detailed Description

Introducing the RA111C1123, a high-quality rocker switch designed for reliable performance in various electronic applications. This RoHS-compliant switch, part of the RA1 series, features a durable construction and a 16A amperage rating, making it suitable for heavy-duty use. With a panel mount, snap-in design, installation is quick and easy. The concave actuator shape offers ergonomic operation, while the SPST contact configuration ensures efficient power control. Operating at 125VAC, this switch is ideal for a wide range of equipment. Its off-on switch operation provides straightforward functionality. The quick-connect termination type simplifies wiring. With a panel cut-out diameter of 19.2mm x 13mm, it fits seamlessly into various panel designs. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is suitable for both indoor and outdoor use. Trust in the RA111C1123 for seamless power control in your electronic devices.