RA11431100

Heilind Number:ESWRA11431100
Manufacturer:E-Switch
Manufacturer Number:RA11431100
ECAD Model:
3D Model

Description:

38-RA11431100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA11431100
Series:RA1
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:38-RA11431100
SKU:ESWRA11431100

Detailed Description

Elevate your control panel with our Panel Mount Snap-In Rocker Switch, SKU RA11431100 from the RA1 series. Featuring a sleek Concave (Curved) actuator, this switch offers a tactile user experience. With a rated voltage of 125 VAC and an amperage of 10 A, it guarantees reliable performance. The SPST contact configuration and Off - (On) switch operation ensure simplicity and efficiency in use. Install effortlessly with Quick Connect terminations and a panel cut-out diameter of 19.2 mm x 13 mm. RoHS compliant and operable in temperatures ranging from -20 to 55°C, this switch is not only high-quality but also environmentally friendly. Upgrade your equipment with this durable and versatile component, perfect for various applications in the industrial or consumer electronics sector.