RA12131100

Heilind Number:ESWRA12131100
Manufacturer:E-Switch
Manufacturer Number:RA12131100
ECAD Model:
3D Model

Description:

38-RA12131100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA12131100
Series:RA1
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:Off - On
Termination Type:Solder
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:38-RA12131100
SKU:ESWRA12131100

Detailed Description

Introducing the RA12131100 Panel Mount Rocker Switch from the RA1 series, engineered for seamless functionality in various applications. This high-quality switch features a durable construction with RoHS compliance, ensuring environmental responsibility. With a sturdy Snap-In mount type, installation is quick and effortless. The 10A, 125VAC rated voltage capability guarantees reliable performance. Designed for user convenience, the concave actuator shape offers comfortable operation in the Off - On switch setting. Solder termination and SPST contact configuration ensure secure connectivity. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is ideal for both indoor and outdoor use. Upgrade your control systems with the RA12131100, the perfect blend of performance and durability.