RA12131121

Heilind Number:ESWRA12131121
Manufacturer:E-Switch
Manufacturer Number:RA12131121
ECAD Model:
3D Model

Description:

38-RA12131121

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch RA12131121
Series:RA1
Amperage:10 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - On
Termination Type:Solder
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 19.2 mm x 13 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:38-RA12131121
SKU:ESWRA12131121

Detailed Description

Introducing the RA12131121 Rocker Switch, a reliable and versatile component for your panel-mounting needs. This RoHS-compliant switch, part of the RA1 series, offers a seamless 10A 125VAC performance, making it ideal for a wide range of applications. Featuring a convenient Snap-In mount type, installation is quick and hassle-free. The Off-On switch operation, with a SPST contact configuration, ensures precise control. The concave actuator shape adds a touch of ergonomic design while the solder termination type guarantees secure connections. With an operating temperature range of -20 to 55°C, this switch is built to perform even in demanding environments. Upgrade your control systems with the RA12131121 for seamless operation and peace of mind.